Filter Your Search
1 - 1 of 1 results
|
ARS33A03X
Panasonic Electronic Components
|
Check for Price | Active | 3 V | 45 Ω | 30 V | 500 mA | 300000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 2.25 V | 300 mV | 3.3 V | 0.5A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 6 ms | -40 °C | 60 °C | DC | GOLD | 1 FORM C | SOLDER | 9.2 mm | 8 mm | 14.6 mm | 14.6mm x 9.2mm x 8mm | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 |