Filter Your Search
1 - 2 of 2 results
|
ARV12A12Q
Panasonic Electronic Components
|
Check for Price | Obsolete | 700 mW | 205.7 Ω | 4 GHz | 8 GHz | 300000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 58 mA | 9 V | 9 V | 12 V | 30 W | 0.3 dB | 70 dB | 15 ms | 15 ms | 30 ms | 1.35 | -55 °C | 85 °C | PANEL MOUNT | BOX | NO | CONNECTOR | 17.8 mm | 13.3 mm | 18 mm | 18mm x 17.8mm x 13.3mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | Panasonic | ||
|
ARV12A12
Panasonic Electronic Components
|
Check for Price | Obsolete | 700 mW | 205.7 Ω | 4 GHz | 8 GHz | 300000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 58 mA | 9 V | 9 V | 12 V | 30 W | 0.3 dB | 70 dB | 15 ms | 15 ms | 30 ms | 1.35 | -55 °C | 85 °C | PANEL MOUNT | BOX | NO | CONNECTOR | 17.8 mm | 13.3 mm | 18 mm | 18mm x 17.8mm x 13.3mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | Panasonic |