Filter Your Search
1 - 10 of 5,625 results
|
AS-4.000-20-SMD-TR
Raltron Electronics Corporation
|
$0.1132 | Yes | Yes | Active | 4 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 130 Ω | 20 pF | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | RALTRON ELECTRONICS CORP | ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.30 | ||||||||||||||||||
|
AS-40.000-18-F-EXT-SMD-TR
Raltron Electronics Corporation
|
$0.1356 | Yes | Active | 40 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 18 pF | 12.0mm x 4.8mm x 4.0mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | SMD, 2 PIN | compliant | |||||||||||||||||||||
|
AS-4.000-18-SMD-TR
Raltron Electronics Corporation
|
$0.2125 | Yes | Active | 4 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 130 Ω | 18 pF | 12.0mm x 4.8mm x 4.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.0mm x 4.8mm x 4.6mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.30 | ||||||||||||||||||||
|
AS-40.000-S-3PIN-SP-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | L11.35XB5XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB5XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | ||||||||||||||||||||||
|
AS-4.032-S-F-EXT-3PIN-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.032 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 130 Ω | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | 85 °C | SERIES - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | RALTRON ELECTRONICS CORP | ROHS COMPLIANT PACKAGE-3 | compliant | 8541.60.00.30 | ||||||||||||||||||||||
|
AS-40.000-10-3OT-1020-SMD-H25-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 40 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 10 pF | 12mm x 4.8mm x 2.5mm | 70 °C | PARALLEL - 3RD OVERTONE | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm x 4.8mm x 2.5mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||||||||||||||||||
|
AS4040BN2-2.5
Alpha Semiconductor
|
Check for Price | No | Obsolete | 85 °C | e0 | -40 °C | 85 °C | NO | Tin/Lead (Sn/Pb) | ALPHA SEMICONDUCTOR | , SIP3,.1,50 | unknown | 8542.39.00.01 | EAR99 | TWO TERMINAL VOLTAGE REFERENCE | 1 | 1 | 3 | 2.5 V | PLASTIC/EPOXY | SIP3,.1,50 | Not Qualified | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 1.27 mm | SINGLE | NO | 2 % | |||||||||||||||
|
AS4040AN3-5.0
Alpha Semiconductor
|
Check for Price | No | Obsolete | 85 °C | e0 | -40 °C | 85 °C | NO | Tin/Lead (Sn/Pb) | ALPHA SEMICONDUCTOR | , SIP3,.1,50 | unknown | 8542.39.00.01 | EAR99 | TWO TERMINAL VOLTAGE REFERENCE | 1 | 1 | 3 | 5 V | PLASTIC/EPOXY | SIP3,.1,50 | Not Qualified | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 1.27 mm | SINGLE | NO | 3 % | |||||||||||||||
|
AS-4.000-S-2050-EXT-SMD-H30-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 4 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 130 Ω | 12mm x 4.8mm x 3mm | 85 °C | SERIES - FUNDAMENTAL | 500 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm x 4.8mm x 3mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.30 | |||||||||||||||||||||
|
AS-40.320-6-3OT-2050-SMD-H35-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 40.32 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 6 pF | L12.0XB4.8XH3.5 (mm)/L0.472XB0.189XH0.138 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TR, 13 INCH | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L12.0XB4.8XH3.5 (mm)/L0.472XB0.189XH0.138 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 |