Filter Your Search
1 - 10 of 13 results
|
AS1004N2.5OPTION3
Calogic Inc
|
Check for Price | Obsolete | 2.5 V | 2.48 V | 2.52 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | , | 3 | unknown | EAR99 | 8542.90.00.00 | ||||||||||
|
AS1004N2.5OPTION4
Calogic Inc
|
Check for Price | Obsolete | 2.5 V | 2.48 V | 2.52 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | , | 3 | unknown | EAR99 | 8542.90.00.00 | ||||||||||
|
AS1004N2.5OPTION2
Calogic Inc
|
Check for Price | Obsolete | 2.5 V | 2.48 V | 2.52 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92 | 3 | unknown | EAR99 | 8542.90.00.00 | ||||||||||
|
AS1004N1.2
Calogic Inc
|
Check for Price | Obsolete | 1.25 V | 1.24 V | 1.26 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | , | 3 | unknown | EAR99 | 8542.90.00.00 | ||||||||||
|
AS1004N1.2OPTION4
Calogic Inc
|
Check for Price | Obsolete | 1.25 V | 1.24 V | 1.26 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | , | 3 | unknown | EAR99 | 8542.90.00.00 | ||||||||||
|
AS1004N
Sipex Corporation
|
Check for Price | No | Obsolete | 1.235 V | 1.225 V | 1.245 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | O-PBCY-T3 | Not Qualified | 1 | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SIPEX CORP | , | unknown | |||||||||||
|
AS1004N2.5
Calogic Inc
|
Check for Price | Obsolete | 2.5 V | 2.48 V | 2.52 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | , | 3 | unknown | EAR99 | 8542.90.00.00 | ||||||||||
|
AS1004N-1.2
Alpha Semiconductor
|
Check for Price | No | Obsolete | 1.2 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 1 % | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | ALPHA SEMICONDUCTOR | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
AS1004N2.5OPTION1
Calogic Inc
|
Check for Price | Obsolete | 2.5 V | 2.48 V | 2.52 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | , | 3 | unknown | EAR99 | 8542.90.00.00 | ||||||||||
|
AS1004N1.2OPTION3
Calogic Inc
|
Check for Price | Obsolete | 1.25 V | 1.24 V | 1.26 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | , | 3 | unknown | EAR99 | 8542.90.00.00 |