Filter Your Search
1 - 3 of 3 results
|
AS1107WL-T
ams
|
$4.9481 | Yes | Obsolete | 5 V | 8 | SERIAL | DIGIT | 8-DIGIT | 10 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.75 mm | 2.84 mm | 7.45 mm | AMS AG | SOIC | 24 | compliant | EAR99 | 8542.39.00.01 | ||||
|
AS1107WL
ams
|
$4.9813 | Yes | Yes | Obsolete | 5 V | 8 | SERIAL | DIGIT | 8-DIGIT | 10 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.75 mm | 2.84 mm | 7.45 mm | AMS AG | SOIC | 24 | compliant | EAR99 | 8542.39.00.01 | |||
|
AS1107PL
ams
|
Check for Price | Yes | Obsolete | 5 V | 8 | SERIAL | DIGIT | 8-DIGIT | 10 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 29.464 mm | 4.318 mm | 7.62 mm | AMS AG | DIP | 24 | unknown | EAR99 | 8542.39.00.01 | LEAD FREE, PLASTIC, DIP-24 |