Filter Your Search
1 - 10 of 100 results
|
AS1115-BSST
ams
|
$3.0490 | Yes | Active | 5 V | 7 | SERIAL | SEGMENT | 8-DIGIT | 1 MHz | LED DISPLAY DRIVER | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G24 | e3 | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 8.66 mm | 1.75 mm | 3.91 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
AS1115-BQFT
ams
|
$3.1281 | Yes | Obsolete | 5 V | 7 | SERIAL | SEGMENT | 8-DIGIT | 1 MHz | LED DISPLAY DRIVER | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-XQCC-N24 | e3 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 4 mm | 650 µm | 4 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
AS1115-XXX-I-L-A1-D
Avens Signal Equipment Corp
|
Check for Price | Contact Manufacturer | AVENS SIGNAL EQUIPMENT CORP | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AS1115M-2.5
Alpha Semiconductor
|
Check for Price | No | Obsolete | BIPOLAR | YES | Not Qualified | e0 | 3 | PLASTIC/EPOXY | SOT-223 | Tin/Lead (Sn/Pb) | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | , SOT-223 | FIXED | 1 V | 20 V | 1 | 125 °C | -40 °C | 1 A | 2.5 V | 0.05 % | ||||||||||||||||||||||||||||||||||||
|
AS1115R-5.0
Sipex Corporation
|
Check for Price | No | Obsolete | 1 | YES | R-PSSO-G2 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.5 mm | SINGLE | 6.5405 mm | 2.3876 mm | 6.095 mm | SIPEX CORP | unknown | TO-252, DPAK-3 | 125 °C | -40 °C | 600 mA | 5 V | 2 % | Fixed,Positive,Single Output,Ldo | 1.15 V | 10 V | 4.5 V | 5.1 V | 4.9 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |||||||||||||||||||||||||||
|
AS1115-XXX-M-L-A2
Avens Signal Equipment Corp
|
Check for Price | Contact Manufacturer | AVENS SIGNAL EQUIPMENT CORP | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AS1115M3-3.3
Sipex Corporation
|
Check for Price | No | Obsolete | 1 | YES | R-PDSO-G4 | Not Qualified | 1 | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 2.3 mm | DUAL | 6.5024 mm | 1.7 mm | 3.505 mm | SIPEX CORP | unknown | SOT-223, 3 PIN | 125 °C | -40 °C | 600 mA | 3.3 V | 2 % | Fixed,Positive,Single Output,Ldo | 1.15 V | 10 V | 4.5 V | 3.366 V | 3.234 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |||||||||||||||||||||||||||
|
AS1115M3-5.0
Sipex Corporation
|
Check for Price | No | Obsolete | 1 | YES | R-PDSO-G4 | Not Qualified | 1 | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 2.3 mm | DUAL | 6.5024 mm | 1.7 mm | 3.505 mm | SIPEX CORP | unknown | SOT-223, 3 PIN | 125 °C | -40 °C | 600 mA | 5 V | 2 % | Fixed,Positive,Single Output,Ldo | 1.15 V | 10 V | 4.5 V | 5.1 V | 4.9 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |||||||||||||||||||||||||||
|
AS1115-XXX-M-A2
Avens Signal Equipment Corp
|
Check for Price | Contact Manufacturer | AVENS SIGNAL EQUIPMENT CORP | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AS1115T-1.5
Alpha Semiconductor
|
Check for Price | No | Transferred | BIPOLAR | YES | Not Qualified | e0 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | FIXED | 1 V | 20 V | 1 | 125 °C | -40 °C | 1 A | 1.5 V | 2 % | 0.01 % | 0.015 % |