Filter Your Search
1 - 7 of 7 results
|
AS1117T
Sipex Corporation
|
Check for Price | No | Obsolete | 1.1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.4 V | 1 | 18.8 V | 1.25 V | BIPOLAR | R-PSSO-G2 | Not Qualified | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.6 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | SIPEX CORP | TO-263, SMSIP3H,.55TB | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||
|
AS1117T-5.0
Sipex Corporation
|
Check for Price | No | Obsolete | 12 V | 6.5 V | 5 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.01 % | 0.015 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.6 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | SIPEX CORP | TO-263, SMSIP3H,.55TB | unknown | Fixed,Positive,Single Output,Ldo | ||||
|
AS1117T-2.5
Sipex Corporation
|
Check for Price | No | Obsolete | 10 V | 4.25 V | 2.5 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.6 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | SIPEX CORP | TO-263, SMSIP3H,.55TB | unknown | Fixed,Positive,Single Output,Ldo | ||||||
|
AS1117T-1.5
Sipex Corporation
|
Check for Price | No | Obsolete | 10 V | 4.25 V | 1.5 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.6 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | SIPEX CORP | TO-263, SMSIP3H,.55TB | unknown | Fixed,Positive,Single Output,Ldo | ||||||
|
AS1117T-3.3
Exar Corporation
|
Check for Price | No | Obsolete | 10 V | 4.75 V | 3.3 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.007 % | 0.012 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.6 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | SIPEX CORP | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||
|
AS1117T-3.0
Sipex Corporation
|
Check for Price | No | Obsolete | 10 V | 4.75 V | 3 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.007 % | 0.012 % | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.6 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | SIPEX CORP | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||
|
AS1117T-3.3
Sipex Corporation
|
Check for Price | No | Obsolete | 10 V | 4.75 V | 3.3 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.007 % | 0.012 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.6 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | SIPEX CORP | TO-263, SMSIP3H,.55TB | unknown | Fixed,Positive,Single Output,Ldo |