Parametric results for: AS1117T-5.0 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as1117t50
Select parts from the table below to compare.
Compare
Compare
AS1117T-5.0
Sipex Corporation
Check for Price No Obsolete 12 V 6.5 V 5 V 1.1 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 20 V 0.01 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PSSO-G2 Not Qualified 1 125 °C -40 °C 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.6 mm SINGLE 9.04 mm 10.287 mm 4.597 mm SIPEX CORP TO-263, SMSIP3H,.55TB unknown Fixed,Positive,Single Output,Ldo