Filter Your Search
1 - 1 of 1 results
|
AS111PCP10/883C
Micross Components
|
Check for Price | Active | 3 mV | 100 pA | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-GDFP-F10 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 30k Rad(Si) V | 10 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.1 mm | 6.2865 mm | MICROSS COMPONENTS | DFP | DFP, | 10 | compliant | EAR99 | 8542.39.00.01 |