Filter Your Search
1 - 1 of 1 results
|
AS1337B-BTDT
ams
|
Check for Price | Yes | Obsolete | 1.2 V | 3.3 V | 4.5 V | 650 mV | YES | BUCK-BOOST | 1.5 MHz | OUTPUT ADJUSTABLE MODE FROM 2.5 TO 5 VOLT; 5 VOLT OUTPUT ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N8 | e3 | 85 °C | -45 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | AMS AG | SON | 8 | unknown | EAR99 | 8542.39.00.01 |