Filter Your Search
1 - 1 of 1 results
|
AS1359-BTTT-30
ams
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.5 V | 3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.06 V | 2.94 V | 2 % | R-PDSO-G5 | e3 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |