Filter Your Search
1 - 1 of 1 results
|
AS1371-BTDT-105
ams
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1.2 V | 1.05 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 50 mV | 1 | 1.0867 V | 1.0132 V | 3.5 % | S-PDSO-N6 | e3 | Not Qualified | 150 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | AMS AG | DFN | 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, MO-248, TDFN-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |