Filter Your Search
1 - 2 of 2 results
|
AS1973-T
ams
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 10 nA | 400 ns | 2 | COMPARATOR | 3.3 V | OPEN-DRAIN | 5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | AMS AG | MSOP | MSOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
AS1973
ams
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 10 nA | 400 ns | 2 | COMPARATOR | 3.3 V | OPEN-DRAIN | 5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | AMS AG | MSOP | MSOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 |