Filter Your Search
1 - 2 of 2 results
|
AS324G-E1
Diodes-BCD
|
Check for Price | Yes | Transferred | 7 mV | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | R-PDSO-G14 | Not Qualified | 70 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSOP2 | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TUBE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.4 mm | 4.96 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TSSOP | TSOP2, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||
|
AS324G-E1
Diodes Incorporated
|
Check for Price | Yes | Active | 7 mV | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 40 V | INDUSTRIAL | 10000 | R-PDSO-G14 | Not Qualified | 70 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSOP2 | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TUBE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.4 mm | 4.96 mm | DIODES INC | TSSOP | TSOP2, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |