Filter Your Search
1 - 2 of 2 results
|
AS358AM-E1
Diodes-BCD
|
Check for Price | Yes | Transferred | 5 mV | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | R-PDSO-G8 | Not Qualified | 70 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
AS358AM-E1
Diodes Incorporated
|
Check for Price | Yes | Active | 5 mV | 200 nA | 2 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 100 nA | NO | NO | NO | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |