Filter Your Search
1 - 2 of 2 results
|
AS358PT-G1
Diodes-BCD
|
Check for Price | Yes | Transferred | 7 mV | 2 mA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | NO | NO | 20 V | INDUSTRIAL | 10000 | NO | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | BCD SEMICONDUCTOR MANUFACTURING LTD | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
AS358PT-G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 7 mV | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | R-PDIP-T8 | Not Qualified | e3 | 70 dB | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.3 mm | 7.62 mm | 9.25 mm | DIODES INC | TDIP-8 | compliant | EAR99 | 8542.33.00.01 |