Filter Your Search
1 - 8 of 8 results
|
AS3843D813
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 12 V | 25 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | Not Qualified | 150 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | PLASTIC, SOIC-8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
![]() |
AS3843D813
Emerson Embedded Power
|
Check for Price | Obsolete | 12 V | 25 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | Not Qualified | 150 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||
![]() |
AS3843D8T
Emerson Embedded Power
|
Check for Price | Obsolete | 12 V | 25 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | Not Qualified | 150 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||
|
AS3843D8T
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 12 V | 25 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | Not Qualified | 150 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
AS3843D-8
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 15 V | 2.5 V | 25 V | 12 V | 1 A | 17 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
AS3843D-8
Sipex Corporation
|
Check for Price | No | Obsolete | 1 mA | YES | 57 kHz | CURRENT-MODE | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 1 | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
![]() |
AS3843D-8
Emerson Embedded Power
|
Check for Price | Obsolete | 15 V | 2.5 V | 25 V | 12 V | 1 A | 17 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||
|
AS3843D-8
Alpha Semiconductor
|
Check for Price | No | Transferred | 1 mA | YES | 57 kHz | CURRENT-MODE | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 |