Filter Your Search
1 - 7 of 7 results
|
AS3843N
Exar Corporation
|
Check for Price | No | Obsolete | 1 mA | NO | 57 kHz | CURRENT-MODE | BIPOLAR | R-PDIP-T8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | SIPEX CORP | DIP-8 | unknown | |||||||||||||||||||||
|
AS3843N
Sipex Corporation
|
Check for Price | No | Obsolete | 1 mA | NO | 57 kHz | CURRENT-MODE | BIPOLAR | R-PDIP-T8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
AS3843N
Alpha Semiconductor
|
Check for Price | No | Transferred | 1 mA | NO | 57 kHz | CURRENT-MODE | BIPOLAR | R-PDIP-T8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | ALPHA SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
AS3843N
Emerson Embedded Power
|
Check for Price | Obsolete | 15 V | 2.5 V | 25 V | 12 V | 1 A | 17 mA | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.21 mm | 4.32 mm | ASTEC AMERICA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||
|
AS3843N
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 15 V | 2.5 V | 25 V | 12 V | 1 A | 17 mA | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.21 mm | 4.32 mm | ASTEC AMERICA INC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AS3843NT
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 12 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | Not Qualified | 150 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.21 mm | 4.32 mm | ASTEC AMERICA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AS3843NT
Emerson Embedded Power
|
Check for Price | Obsolete | 12 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | Not Qualified | 150 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.21 mm | 4.32 mm | ASTEC AMERICA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 8 |