Filter Your Search
1 - 10 of 20 results
|
AS3844D-8
Emerson Embedded Power
|
Check for Price | Obsolete | 15 V | 2.5 V | 25 V | 12 V | 1 A | 17 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
AS3844NT
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | Not Qualified | 150 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.21 mm | 4.32 mm | ASTEC AMERICA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AS3844D813
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | Not Qualified | 150 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | PLASTIC, SOIC-8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AS3844N
Emerson Embedded Power
|
Check for Price | Obsolete | 15 V | 2.5 V | 25 V | 12 V | 1 A | 17 mA | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.21 mm | 4.32 mm | ASTEC AMERICA INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
AS3844D8T
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | Not Qualified | 150 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AS3844NT
Emerson Embedded Power
|
Check for Price | Obsolete | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | Not Qualified | 150 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.21 mm | 4.32 mm | ASTEC AMERICA INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
AS3844Z-8
Calogic Inc
|
Check for Price | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | Not Qualified | 105 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CALOGIC LLC | MSOP | SOP, | 8 | unknown | EAR99 | 8542.90.00.00 | |||||||||||||
|
AS3844D-8
Alpha Semiconductor
|
Check for Price | No | Transferred | 1 mA | YES | 57 kHz | CURRENT-MODE | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
AS3844D8T
Emerson Embedded Power
|
Check for Price | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | Not Qualified | 150 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
AS3844D14T
Emerson Embedded Power
|
Check for Price | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G14 | Not Qualified | 150 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ASTEC AMERICA INC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 |