Filter Your Search
1 - 2 of 2 results
|
AS393AMTR-E1
Diodes-BCD
|
Check for Price | Yes | Transferred | 5 mV | 400 nA | 3 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 40 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
AS393AMTR-E1
Diodes Incorporated
|
Check for Price | Yes | Not Recommended | 5 mV | 400 nA | 3 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 40 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |