Filter Your Search
1 - 5 of 5 results
|
AS4041BM-2
Alpha Semiconductor
|
Check for Price | No | Transferred | 1.225 V | YES | NO | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 4 % | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | Tin/Lead (Sn/Pb) | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
AS4041BM-2
Calogic Inc
|
Check for Price | Obsolete | 1.245 V | 1.2387 V | 1.2512 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.921 mm | 1.041 mm | CALOGIC LLC | unknown | EAR99 | 8542.90.00.00 | SOT-23 | 3 X 1.30 MM, SOT-23, SMT-3 | 3 | |||||||||
|
AS4041BM-2
Sipex Corporation
|
Check for Price | No | Obsolete | 1.24 V | 1.191 V | 1.289 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.295 mm | 2.921 mm | 1.041 mm | SIPEX CORP | unknown | SOT-23, 3 PIN | |||||||||||
|
AS4041BM-2T2
Calogic Inc
|
Check for Price | Obsolete | 1.245 V | 1.2387 V | 1.2512 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.921 mm | 1.041 mm | CALOGIC LLC | unknown | EAR99 | 8542.90.00.00 | SOT-23 | 3 X 1.30 MM, SOT-23, SMT-3 | 3 | |||||||||
|
AS4041BM-2T1
Calogic Inc
|
Check for Price | Obsolete | 1.245 V | 1.2387 V | 1.2512 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.921 mm | 1.041 mm | CALOGIC LLC | unknown | EAR99 | 8542.90.00.00 | SOT-23 | TSOP, | 3 |