Filter Your Search
1 - 2 of 2 results
|
AS431B2SB
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 2.49 V | 2.43 V | 2.569 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | OTHER | R-PSSO-F3 | Not Qualified | 105 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.435 mm | 4.525 mm | 1.7 mm | ASTEC AMERICA INC | , | unknown | EAR99 | 8542.39.00.01 | ||||
![]() |
AS431B2SB
Emerson Embedded Power
|
Check for Price | Obsolete | 2.49 V | 2.43 V | 2.569 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | OTHER | R-PSSO-F3 | Not Qualified | 105 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.435 mm | 4.525 mm | 1.7 mm | ASTEC AMERICA INC | , | unknown | EAR99 | 8542.39.00.01 | SOT-89 | 3 |