Filter Your Search
1 - 2 of 2 results
|
AS431C2S13
Emerson Embedded Power
|
Check for Price | Obsolete | 2.49 V | 2.43 V | 2.569 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.435 mm | 4.525 mm | 1.7 mm | ASTEC AMERICA INC | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
AS431C2S13
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 2.49 V | 2.43 V | 2.569 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.435 mm | 4.525 mm | 1.7 mm | ASTEC AMERICA INC | , | unknown | EAR99 | 8542.39.00.01 |