Filter Your Search
1 - 2 of 2 results
|
IDTAS4684NBG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | YES | 800 mΩ | 600 mΩ | 50 ns | 30 ns | SPDT | 1 | 2 | 64 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | COMMERCIAL | S-XDSO-N10 | Not Qualified | e3 | 1 | 70 °C | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFN | 3 X 3 MM, ROHS COMPLIANT, DFN-10 | 10 | compliant | 8542.39.00.01 | ||
|
AS4684NBG8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 2.7 V | YES | 800 mΩ | 600 mΩ | 50 ns | 30 ns | SPDT | 1 | 2 | 64 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | COMMERCIAL | S-XDSO-N10 | Not Qualified | e3 | 1 | 70 °C | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFN | 3 X 3 MM, ROHS COMPLIANT, DFN-10 | 10 | compliant | 8542.39.00.01 |