Filter Your Search
1 - 2 of 2 results
|
AS7805AT-G1
Diodes Incorporated
|
$0.2534 | Yes | Obsolete | 25 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.05 % | 0.05 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | DIODES INC | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
AS7805AT-G1
Diodes-BCD
|
Check for Price | Yes | Transferred | 25 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.05 % | 0.05 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | BCD SEMICONDUCTOR MANUFACTURING LTD | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | 3 |