Filter Your Search
1 - 2 of 2 results
|
AS7806ATF-E1
Diodes-BCD
|
Check for Price | Yes | Yes | Transferred | 26 V | 8.6 V | 6 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.06 % | 0.06 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | BCD SEMICONDUCTOR MANUFACTURING LTD | TO-220F | , SIP3,.1ISO-TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
AS7806ATF-E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 26 V | 8.6 V | 6 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.06 % | 0.06 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 3 | UNSPECIFIED | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | DIODES INC | TO-220F, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |