Filter Your Search
1 - 1 of 1 results
|
ASD06-24D15
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | No | No | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 2.85 W | R-XDMA-P15 | e0 | Not Qualified | 71 °C | -25 °C | 15 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 20.3 mm | 31.8 mm | 12.72 mm | ASTRODYNE TDI CORP | DIP | DIP-24/15 | 24/15 | compliant | EAR99 |