Filter Your Search
1 - 1 of 1 results
|
ASD105-12D15
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.4 V | 15.6 V | 2 | NO | NO | -15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 750 mW | R-XDMA-P12 | Not Qualified | 71 °C | -25 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.5 mm | DUAL | 20.3 mm | 31.8 mm | ASTRODYNE TDI CORP | MODULE | MODULE-24/12 | 24/12 | compliant | EAR99 |