Filter Your Search
1 - 1 of 1 results
|
ASD105-48D12
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Yes | Active | 48 V | 12 V | 52.8 V | 43.2 V | 11.52 V | 12.48 V | 2 | NO | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 720 mW | R-XDMA-P12 | Not Qualified | 71 °C | -25 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.5 mm | DUAL | 20.3 mm | 31.8 mm | ASTRODYNE TDI CORP | MODULE | MODULE-24/12 | 24/12 | compliant | EAR99 | 12.04 | Commercial Extended: -25C to +71C | RoHS 2 (2011/65/EU) | 2024-01-23 | DRC Conflict Free | CMRT V5.11 | [object Object] |