Filter Your Search
1 - 1 of 1 results
|
ASD20-48D12
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | No | No | Active | 48 V | 12 V | 72 V | 18 V | 10.8 V | 13.2 V | 2 | NO | YES | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | R-XDMA-P8 | e0 | Not Qualified | 71 °C | -25 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 40.64 mm | 50.8 mm | 11.47 mm | RO ASSOCIATES INC | MODULE | MODULE-8 | 8 | unknown | EAR99 |