Filter Your Search
1 - 10 of 76 results
|
ASF42GL04
TE Connectivity
|
$1.0000 | Yes | Active | 400 mA | 20 V | 4PDT | SLIDE SWITCH | FLUSH TOP TYPE | 400 mA | ON-ON | PANEL MOUNT | NATURAL | NYLON | 2.794 mm | GOLD | COPPER ALLOY | 1 | BOX; TUBE | NO | SOLDER | 0.025 inch | 7.35 mm | 17.78 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity | |||||||||||||||||||||||||||||
|
ASF42RL04
TE Connectivity
|
$4.5266 | Yes | Obsolete | SLIDE SWITCH | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
ASF4204
TE Connectivity
|
$6.3599 | Yes | Yes | Active | 300 mA | 28 V | 4PDT | LATCHED | SLIDE SWITCH | FLUSH TOP TYPE | .3A@115VAC | 300 mA | ON-ON | 115 V | e4 | PANEL MOUNT | NATURAL | NYLON | 2.794 mm | SILVER | COPPER ALLOY | 1 | TUBE | NO | Silver (Ag) | SOLDER | 0.025 inch | 7.35 mm | 17.78 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.50 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||
|
ASF42G04
TE Connectivity
|
$9.8483 | Yes | Active | 400 mA | 20 V | 4PDT | SLIDE SWITCH | FLUSH TOP TYPE | 400 mA | ON-ON | PANEL MOUNT | NATURAL | NYLON | 2.794 mm | GOLD | COPPER ALLOY | 1 | TUBE | NO | SOLDER | 0.025 inch | 7.35 mm | 17.78 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | |||||||||||||||||||||||||||||
|
ASF42
TE Connectivity
|
$10.2340 | No | Obsolete | 300 mA | 115 V | 4PDT | LATCHED | SILVER | SLIDE SWITCH | FLUSH TOP TYPE | .3A@115VDC | 1000VRMS V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYESTER | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | POLYESTER | NO | COPPER ALLOY | SOLDER | SOLVENT | 7.37 mm | 8.509 mm | 17.78 mm | 0.16 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
ASF42S
TE Connectivity
|
$10.2850 | No | Obsolete | 300 mA | 28 V | 15000 Cycle(s) | 2 | 4PDT | LATCHED | SILVER | SLIDE SWITCH | FLUSH TOP TYPE | FLUSH TOP ACTUTAOR | .3A@115VAC | 0.3A@28VDC | 300 mA | ON-ON | 115 V | 1000VRMS V | 1 GΩ | -40 °C | 80 °C | SURFACE MOUNT-STRAIGHT | WHITE | THERMOPLASTIC | SILVER | MAKE-BEFORE-BREAK | THERMOPLASTIC | TUBE | TAPE SEALED | WAVE | NO | COPPER ALLOY | SOLDER | 7.366 mm | 4.43 mm | 17.78 mm | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||
|
ASF42RG04
TE Connectivity
|
$10.6790 | Yes | Active | 400 mA | 20 V | 4PDT | SLIDE SWITCH | FLUSH SIDE TYPE | 400 mA | ON-ON | PANEL MOUNT | NATURAL | NYLON | 2.794 mm | GOLD | COPPER ALLOY | 1 | TUBE | NO | SOLDER | 7.35 mm | 17.78 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||||||
|
ASF42RL
TE Connectivity
|
$10.7780 | No | Obsolete | 300 mA | 28 V | 15000 Cycle(s) | 2 | 4PDT | LATCHED | SILVER | SLIDE SWITCH | FLUSH SIDE TYPE | FLUSH SIDE ACTUTATOR | .3A@115VAC | 0.3A@28VDC | 300 mA | ON-ON | 115 V | 1000VRMS V | 1 GΩ | -40 °C | 80 °C | SURFACE MOUNT-RIGHT ANGLE | WHITE | THERMOPLASTIC | SILVER | MAKE-BEFORE-BREAK | THERMOPLASTIC | TUBE | TAPE SEALED | WAVE | NO | COPPER ALLOY | SOLDER | 4.445 mm | 4.43 mm | 17.78 mm | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||
|
ASF42G
TE Connectivity
|
$11.1350 | No | Obsolete | 4PDT | LATCHED | GOLD | SLIDE SWITCH | FLUSH TOP TYPE | 0.4VA@20VDC | 1000VRMS V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYESTER | GOLD | MAKE-BEFORE-BREAK | COPPER ALLOY | POLYESTER | NO | COPPER ALLOY | SOLDER | SOLVENT | 7.37 mm | 8.509 mm | 17.78 mm | 0.16 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||||||||||
|
ASF42L
TE Connectivity
|
$11.2518 | No | Active | 300 mA | 28 V | 15000 Cycle(s) | 2 | 4PDT | LATCHED | SILVER | SLIDE SWITCH | FLUSH TOP TYPE | FLUSH TOP ACTUTAOR | .3A@115VAC | .3A@28VDC | 300 mA | ON-ON | 115 V | 1000VRMS V | 1 GΩ | 9.81 N | e0 | -40 °C | 80 °C | SURFACE MOUNT-STRAIGHT | WHITE | THERMOPLASTIC | SILVER | MAKE-BEFORE-BREAK | THERMOPLASTIC | TUBE | TAPE SEALED | WAVE | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 7.37 mm | 4.43 mm | 17.78 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity |