Filter Your Search
1 - 3 of 3 results
|
ASL-D24W-K
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 300 mW | 1.92 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 12 mA | 18 V | 18 V | 24 V | 2A@250VAC | 2A@220VDC | 6 ms | 6 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 9 mm | 5.75 mm | 14 mm | 14mm x 9mm x 5.75mm | FUJITSU LTD | unknown | EAR99 | 8536.49.00.50 | ||
|
ASL-D24W-K
FUJITSU Limited
|
Check for Price | Obsolete | 300 mW | 1.92 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 12 mA | 18 V | 18 V | 24 V | 2A@250VAC | 2A@220VDC | 6 ms | 6 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 9 mm | 5.75 mm | 14 mm | 14mm x 9mm x 5.75mm | FUJITSU LTD | unknown | EAR99 | 8536.49.00.50 | ||
|
NASL-D24W-K
FUJITSU Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 |