Filter Your Search
1 - 3 of 3 results
|
ASM3I2812BF-08TR
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 40 MHz | 80 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | PULSECORE SEMICONDUCTOR | ROHS COMPLIANT, TSSOP-8 | unknown | |||||||||||
|
ASM3I2812BF-08TR
onsemi
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 80 MHz | YES | 3.3 V | Spread Spectrum EMI Reduction Clock | CMOS | 18 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | TSSOP, TSSOP8,.25 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | |||||||||
|
ASM3I2812BF-08TR
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 40 MHz | 80 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | PURE MATTE TIN/TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | ALLIANCE SEMICONDUCTOR CORP | TSSOP, | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 |