Filter Your Search
1 - 2 of 2 results
|
ASM3P2762A-08TT
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 13 MHz | 13 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 2.5V SUPPLY | 6 mA | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ASM3P2762A-08TT
Pulsecore Semiconductor
|
Check for Price | No | Transferred | 13 MHz | 13 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 2.5V SUPPLY | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | PULSECORE SEMICONDUCTOR | TSSOP-8 | unknown |