Filter Your Search
1 - 3 of 3 results
|
ASM3P2811AF-08ST
Pulsecore Semiconductor
|
Check for Price | Yes | Transferred | 40 MHz | 40 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | PULSECORE SEMICONDUCTOR | ROHS COMPLIANT, SOIC-8 | unknown | ||||||||||
![]() |
ASM3P2811AF-08ST
onsemi
|
Check for Price | Yes | Yes | Active | 40 MHz | 40 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ON SEMICONDUCTOR | SOP, | compliant | SOIC | 8 | 751-07 | EAR99 | 8542.39.00.01 | ||||
![]() |
ASM3P2811AF-08ST
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 40 MHz | 40 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3/e6 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | PURE MATTE TIN/TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ALLIANCE SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 |