Filter Your Search
1 - 2 of 2 results
|
ASM5I2309A-1H-16-SR
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 2309 | PLL BASED CLOCK DRIVER | CMOS | 133 MHz | STANDARD | 12 mA | 8 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.905 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||
|
ASM5I2309A-1H-16-SR
Pulsecore Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 2309 | PLL BASED CLOCK DRIVER | CMOS | 133 MHz | STANDARD | 8 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.905 mm | PULSECORE SEMICONDUCTOR | 0.150 INCH, SOIC-16 | unknown |