Filter Your Search
1 - 2 of 2 results
|
ASM5I9352G-32-LT
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 2.5 V | 1 | YES | LQFP | 3-STATE | 9352 | PLL BASED CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | 100 MHz | STANDARD | 11 | 125 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN/TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | PULSECORE SEMICONDUCTOR | 1 MM HEIGHT, GREEN, LQFP-32 | unknown | |||||
|
ASM5I9352G-32-LT
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 1 | YES | LQFP | 3-STATE | 9352 | PLL BASED CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | 100 MHz | STANDARD | 11 | 125 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ALLIANCE SEMICONDUCTOR CORP | LQFP, | unknown | QFP | 32 | 8542.39.00.01 |