Filter Your Search
1 - 2 of 2 results
|
ASM5I9773AG-52-ET
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 125 ps | 1 | YES | TQFP | 3-STATE | 9773 | PLL BASED CLOCK DRIVER | IT CAN ALSO OPERATE WITH 3.3V SUPPLY | 100 MHz | DIFFERENTIAL MUX | 12 | 150 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 250 | 40 | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 650 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | TQFP, | 52 | unknown | 8542.39.00.01 | ||||
|
ASM5I9773AG-52-ET
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 2.5 V | 125 ps | 1 | YES | TQFP | 3-STATE | 9773 | PLL BASED CLOCK DRIVER | IT CAN ALSO OPERATE WITH 3.3V SUPPLY | 100 MHz | DIFFERENTIAL MUX | 12 | 150 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN/TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.2 mm | 10 mm | 10 mm | PULSECORE SEMICONDUCTOR | 1 MM HEIGHT, GREEN, TQFP-52 | unknown |