Filter Your Search
1 - 10 of 16 results
![]() |
ASM5P23S08A-1H-16-SR
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 12 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.905 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||
|
ASM5P23S08A-1-16-SR
Pulsecore Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.905 mm | PULSECORE SEMICONDUCTOR | 0.150 INCH, SOIC-16 | unknown | |||||||||
![]() |
ASM5P23S08A-1-16-SR
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 8 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.905 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||
|
ASM5P23S08A-1-16-ST
Pulsecore Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.905 mm | PULSECORE SEMICONDUCTOR | 0.150 INCH, SOIC-16 | unknown | |||||||||
![]() |
ASM5P23S08A-1H-16-TT
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 1 | YES | TSSOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 12 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ALLIANCE SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||
![]() |
ASM5P23S08A-1-16-TR
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 1 | YES | TSSOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 8 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ALLIANCE SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||
|
ASM5P23S08A-1H-16-ST
Pulsecore Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.905 mm | PULSECORE SEMICONDUCTOR | 0.150 INCH, SOIC-16 | unknown | |||||||||
|
ASM5P23S08A-1H-16-TT
Pulsecore Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | TSSOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | PULSECORE SEMICONDUCTOR | 4.40 MM, TSSOP-16 | unknown | |||||||||
![]() |
ASM5P23S08A-1-16-TT
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 1 | YES | TSSOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 8 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ALLIANCE SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||
![]() |
ASM5P23S08A-1H-16-ST
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 12 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.905 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |