Filter Your Search
1 - 2 of 2 results
|
ASM707ESAF-T
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | +4.65V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3/e6 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | PULSECORE SEMICONDUCTOR | LEAD FREE, SOP-8 | unknown | ||||||||
|
ASM707ESAF-T
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 1.2 V | 5.5 V | 140 µA | +4.65V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | ALLIANCE SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 |