Filter Your Search
1 - 10 of 194 results
|
ASM802LCSA-T
onsemi
|
Check for Price | Obsolete | 5 V | 1.1 V | 5.5 V | +4.65V | 2 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
ASM805LEPAF
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 1.1 V | 5.5 V | 100 µA | +4.65V | 2 | NO | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | ALLIANCE SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP | DIP, DIP8,.3 | 8 | ||||
|
ASM809SEUR-T
Pulsecore Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 1.2 V | 5.5 V | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.17 mm | PULSECORE SEMICONDUCTOR | unknown | PLASTIC, SOT-23, 3 PIN | ||||||||||
|
ASM805LESAF-T
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 1.1 V | 5.5 V | 100 µA | +4.65V | 2 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | ALLIANCE SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | SOIC | SOP, SOP8,.25 | 8 | ||||
|
ASM805LESAF
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 1.1 V | 5.5 V | 100 µA | +4.65V | 2 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | ALLIANCE SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | SOIC | SOP, SOP8,.25 | 8 | ||||
|
ASM8091SEUK
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 1.2 V | 5.5 V | 20 µA | +2.93V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ALLIANCE SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | TSOT | VSSOP, TSOP5/6,.11,37 | 5 | |||||
|
ASM802LEPAF-T
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 1.1 V | 5.5 V | 100 µA | +4.65V | 2 | NO | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | ALLIANCE SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP | DIP, DIP8,.3 | 8 | ||||
|
ASM805LCSA
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 1.1 V | 5.5 V | 100 µA | +4.65V | 2 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | ALLIANCE SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | SOIC | SOP, SOP8,.25 | 8 | |||||
|
ASM802MESAF
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 1.1 V | 5.5 V | +4.4V | 2 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | PULSECORE SEMICONDUCTOR | unknown | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | ||||||||||
|
ASM802LESA-T
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 1.1 V | 5.5 V | 100 µA | +4.65V | 2 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | ALLIANCE SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | SOIC | SOP, SOP8,.25 | 8 |