Filter Your Search
1 - 2 of 2 results
|
ASM809MEUR-T
Pulsecore Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.2 V | 5.5 V | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.17 mm | PULSECORE SEMICONDUCTOR | PLASTIC, SOT-23, 3 PIN | unknown | |||||||
|
ASM809MEUR-T
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 1.2 V | 5.5 V | 25 µA | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.17 mm | ALLIANCE SEMICONDUCTOR CORP | TSSOP, TO-236 | unknown | SOT-23 | 3 | EAR99 | 8542.39.00.01 |