Filter Your Search
1 - 2 of 2 results
|
ASMCI-0603-R47M-T
Abracon Corporation
|
$0.1280 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 420 mΩ | 20 % | YES | 1 MHz | 400 mA | 105 MHz | Ferrite | 0603 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
ASMCI-0603-R47N-T
Abracon Corporation
|
$0.1280 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 420 mΩ | 30 % | YES | 1 MHz | 400 mA | 105 MHz | Ferrite | 0603 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON |