Filter Your Search
1 - 2 of 2 results
![]() |
ASPI-0615FS-150M-T2
Abracon Corporation
|
$0.3974 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 120 mΩ | 20 % | YES | 100 kHz | 1.2 A | 2424 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 2 mm | 6 mm | 6 mm | ABRACON LLC | 2424 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||
|
ASPI-0615FS-150M-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 270 mΩ | 20 % | YES | 100 kHz | 1.05 A | NICKEL-ZINC FERRITE | 2424 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e3 | 100 °C | -30 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.5 mm | 6 mm | 6 mm | ABRACON LLC | 6060-15M | compliant | EAR99 | 8504.50.80.00 |