Filter Your Search
1 - 1 of 1 results
|
ASPI-3012S-100N-T
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 265 mΩ | 30 % | YES | 100 kHz | 830 mA | 42 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 |