Filter Your Search
1 - 1 of 1 results
|
ASQ10238
Panasonic Electronic Components
|
$5.8704 | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED LEAF LEVER | .1A@30VDC | 1.5 N | 10.1 mm | -40 °C | 85 °C | PANEL MOUNT | 8.7 mm | IP67 | NO | WIRE | 5.4 mm | 8.8 mm | 13.3 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Panasonic |