Filter Your Search
1 - 2 of 2 results
|
ASR310S2-01
Abracon Corporation
|
Check for Price | Yes | Active | 310 MHz | 0.0133 % | L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) | 85 °C | 1-PORT | 0.075 | 2.5 dB | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 4 PIN | compliant | |||
|
ASR310S2
Abracon Corporation
|
Check for Price | Yes | Active | 310 MHz | 0.0133 % | L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) | 85 °C | 1-PORT | 0.075 | 2.2 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 4 PIN | compliant | ABRACON |