Filter Your Search
1 - 10 of 967 results
|
AT-51
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||||||||||||||||
|
AT-51-20.945MHZ-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 20.945 MHz | 50 ppm | 0.005 % | 16 pF | L11.05XB4.65XH5.08 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||||
|
AT-51-3.1875M-STD-PFV-2
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.1875 MHz | 20 ppm | 0.003 % | 400 Ω | 16 pF | L11.05XB4.65XH5.08 (mm)/L0.435XB0.183XH0.2 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm)/L0.435XB0.183XH0.2 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.30 | ROHS COMPLIANT, METAL PACKAGE-2 | ||||
|
AT-51-3.640MHZ-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.64 MHz | 50 ppm | 0.005 % | 16 pF | L11.05XB4.65XH5.08 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.30 | ||||||
|
AT-51-14.1875MHZ-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 14.1875 MHz | 50 ppm | 0.005 % | 16 pF | L11.05XB4.65XH5.08 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | ||||||
|
AT-51-11.000MHZ-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 11 MHz | 50 ppm | 0.005 % | 16 pF | L11.05XB4.65XH5.08 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | ||||||
|
AT-51-20.005MHZ-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 20.005 MHz | 50 ppm | 0.005 % | 16 pF | L11.05XB4.65XH5.08 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||||
|
AT-51-FREQ10-STD-PFV-2
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 20 ppm | 0.003 % | 55 Ω | 16 pF | L11.05XB4.65XH5.08 (mm)/L0.435XB0.183XH0.2 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | 6.8 MHz | 6.6 MHz | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm)/L0.435XB0.183XH0.2 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.80 | ROHS COMPLIANT PACKAGE-2 | |||
|
AT-51-39.750MHZ-3OT-SR
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 39.75 MHz | 50 ppm | 0.005 % | 100 Ω | L11.05XB4.65XH5.08 (mm) | 60 °C | SERIES - 3RD OVERTONE | 500 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||||
|
AT-51-31.000MHZ-3OT-SR
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 31 MHz | 50 ppm | 0.005 % | 140 Ω | L11.05XB4.65XH5.08 (mm) | 60 °C | SERIES - 3RD OVERTONE | 500 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 |