Filter Your Search
1 - 2 of 2 results
|
AT16373F-25YC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 2.5 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | 10 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.505 mm | 15.875 mm | ATMEL CORP | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 | ||
|
AT16373F-25XC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 2.5 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | 10 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ATMEL CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | 8542.39.00.01 |