Filter Your Search
1 - 1 of 1 results
|
AT16646F-25XC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 2.5 ns | 2.5 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 10 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | ATMEL CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | 8542.39.00.01 |